837-064-541-812

Heilind Number:EDA837-064-541-812
Manufacturer:EDAC
Manufacturer Number:837-064-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-541-812

Detailed Description

Ensure reliable connections with our High Temp Card Edge Connector, designed for demanding applications. Featuring a vibrant Green color, this connector is not only visually distinctive but also offers a robust Amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. With two rows and 64 positions, it provides ample connectivity options, while the Copper Alloy contact material ensures durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its Straight mount orientation makes installation a breeze, perfect for Board To Board PCB applications. Trust in this connector for efficient and long-lasting connectivity solutions.