837-064-542-204

Heilind Number:EDA837-064-542-204
Manufacturer:EDAC
Manufacturer Number:837-064-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-542-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for durability, it boasts a current rating of 3 A and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable performance for your electronic assemblies. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, ensuring seamless board-to-board connections. Engineered for versatility, this connector is straight-mount oriented and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for secure and efficient data transmission.