837-064-542-207

Heilind Number:EDA837-064-542-207
Manufacturer:EDAC
Manufacturer Number:837-064-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-542-207

Detailed Description

Enhance your PCB connections with this high temperature card edge connector, designed for optimal performance in demanding environments. The vibrant green color not only adds a touch of style but also signifies its durability, with a housing material crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of contacts made from copper alloy, it offers reliable connectivity for up to 64 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector ensures stability and efficiency in all conditions. Upgrade your board-to-board connections with this essential component.