837-064-542-208

Heilind Number:EDA837-064-542-208
Manufacturer:EDAC
Manufacturer Number:837-064-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-542-208

Detailed Description

Experience top-notch reliability with our High Temp Card Edge Connector, a must-have essential for seamless electronic connections. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a double row configuration and 64 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and a pitch of .156 inches guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component, a standout in our diverse range of PCB connectors.