837-064-542-803

Heilind Number:EDA837-064-542-803
Manufacturer:EDAC
Manufacturer Number:837-064-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-542-803

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With a double row configuration and a total of 64 positions, it allows for efficient board-to-board connections. The contacts, crafted from Copper Alloy, guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating at a maximum amperage of 3A, this connector is ideal for high-power applications. Its straight mount orientation offers versatility in placement, making it a versatile solution for your PCB connectivity needs. Trust in its robust construction and high-temperature tolerance for seamless performance in industrial settings. Elevate your electronic assemblies with this essential component.