837-064-542-804

Heilind Number:EDA837-064-542-804
Manufacturer:EDAC
Manufacturer Number:837-064-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-542-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures efficient power transmission. The connector's double row design, with a pitch of .156 in and row spacing of .2 in, provides ample connectivity options with 64 positions available. Perfect for board-to-board PCB connections, it offers a straight mount orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics. Trust in its quality for your next project.