837-064-542-812

Heilind Number:EDA837-064-542-812
Manufacturer:EDAC
Manufacturer Number:837-064-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-542-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this green connector features UL 94V-0 Diallyl Phthalate housing for safe and reliable operation. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Its double-row design, with 64 positions and a .156-inch pitch, offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.