837-064-544-201

Heilind Number:EDA837-064-544-201
Manufacturer:EDAC
Manufacturer Number:837-064-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-544-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a striking green hue. With a dual-row design boasting 64 positions, this connector offers ample space for seamless board-to-board integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it ensures reliable performance even in extreme environments. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.