837-064-544-202

Heilind Number:EDA837-064-544-202
Manufacturer:EDAC
Manufacturer Number:837-064-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-544-202

Detailed Description

Elevate your PCB connections with our high-temp card edge connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage, ideal for power-heavy applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows and 64 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component from our wide range of connectors.