837-064-544-203

Heilind Number:EDA837-064-544-203
Manufacturer:EDAC
Manufacturer Number:837-064-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-544-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for superior performance, this connector features 64 positions, spread across two rows, with a pitch of .156 inches. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for demanding industrial applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this connector for seamless board-to-board PCB connections in your projects.