837-064-544-212

Heilind Number:EDA837-064-544-212
Manufacturer:EDAC
Manufacturer Number:837-064-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-544-212

Detailed Description

Upgrade your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green hue. With a current rating of 3 A and Copper Alloy contacts, it ensures reliable power and signal transmission. Boasting a dual-row design with 64 positions on a .156-inch pitch, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and efficient board-to-board connections.