837-064-544-802

Heilind Number:EDA837-064-544-802
Manufacturer:EDAC
Manufacturer Number:837-064-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-544-802

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a reliable solution for your PCB assembly needs. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With two rows and 64 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it can operate in temperatures ranging from -40 to 105°C. Trust in this straight mount connector for seamless board-to-board connections in your projects.