837-064-544-804

Heilind Number:EDA837-064-544-804
Manufacturer:EDAC
Manufacturer Number:837-064-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-544-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and performance. Its vibrant green color adds a touch of distinction, while the UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability even in high-temperature environments. With two rows of 64 positions in total, this connector offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component.