837-064-544-808

Heilind Number:EDA837-064-544-808
Manufacturer:EDAC
Manufacturer Number:837-064-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-544-808

Detailed Description

Enhance connectivity on high-temperature circuit boards with this robust Card Edge Connector in striking green. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance even in harsh environments. Featuring two rows and 64 positions with a pitch of .156 inches, it facilitates seamless board-to-board connections with precise alignment. The straight mount orientation and ample row spacing of .2 inches make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient and versatile functionality. Ideal for demanding applications, this connector is a must-have in any PCB assembly toolkit.