837-064-555-202

Heilind Number:EDA837-064-555-202
Manufacturer:EDAC
Manufacturer Number:837-064-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-555-202

Detailed Description

Upgrade your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows and a total of 64 positions, it offers ample connectivity for your applications. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Suitable for straight mounting, it's ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Trust in its quality and precision for seamless connectivity solutions.