837-064-555-203

Heilind Number:EDA837-064-555-203
Manufacturer:EDAC
Manufacturer Number:837-064-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-555-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for reliability in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for secure and efficient signal transmission. With a pitch of .156 inches and 64 positions across two rows, it offers ample connectivity options. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures performance in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.