837-064-555-208

Heilind Number:EDA837-064-555-208
Manufacturer:EDAC
Manufacturer Number:837-064-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A and copper alloy contacts, it ensures secure power transmission. This two-row connector boasts 64 positions with a .156-inch pitch and .2-inch row spacing, perfect for efficient board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your electronic assemblies with this essential component.