837-064-555-802

Heilind Number:EDA837-064-555-802
Manufacturer:EDAC
Manufacturer Number:837-064-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-555-802

Detailed Description

Easily connect high temperature applications with our Green High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows and 64 positions, it provides reliable connectivity in a straight mount orientation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Perfect for board to board PCB connections, this connector ensures secure and efficient data transmission in critical systems. Upgrade your connectivity solutions with this essential component.