837-064-555-803

Heilind Number:EDA837-064-555-803
Manufacturer:EDAC
Manufacturer Number:837-064-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-555-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row design and a total of 64 positions, it offers ample connectivity for your PCB projects. The contact material is crafted from robust Copper Alloy, ensuring reliable power transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation adds versatility to your setup, while its 3A amperage capacity guarantees efficient power delivery. Trust in this essential component to keep your connections secure and efficient.