837-064-555-807

Heilind Number:EDA837-064-555-807
Manufacturer:EDAC
Manufacturer Number:837-064-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-555-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant Green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a double-row configuration and 64 positions, this connector offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it features a straight mount orientation and can handle temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component in the realm of PCB connectors.