837-064-555-808

Heilind Number:EDA837-064-555-808
Manufacturer:EDAC
Manufacturer Number:837-064-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-555-808

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a double-row configuration and 64 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Elevate your connectivity solutions with this essential component.