837-064-556-201

Heilind Number:EDA837-064-556-201
Manufacturer:EDAC
Manufacturer Number:837-064-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for peak performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With two rows of 64 positions, it offers seamless board-to-board PCB connectivity. The contact material, crafted from Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Ideal for a wide range of applications, it guarantees efficient and secure electronic connections. Upgrade your setups with this essential component for seamless data transmission.