837-064-556-202

Heilind Number:EDA837-064-556-202
Manufacturer:EDAC
Manufacturer Number:837-064-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 64 positions each, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand environments. Whether for industrial or commercial use, it's a versatile solution for your connectivity needs.