837-064-556-203

Heilind Number:EDA837-064-556-203
Manufacturer:EDAC
Manufacturer Number:837-064-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-556-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With two rows of copper alloy contacts, it boasts a high amperage rating of 3A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. With 64 positions available, it offers ample room for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for various industries and applications.