837-064-556-204

Heilind Number:EDA837-064-556-204
Manufacturer:EDAC
Manufacturer Number:837-064-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and reliability, this green connector features UL 94V-0 DAP housing material for enhanced safety. With a current rating of 3 A, it ensures optimal performance in power transmission. The copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and stable connections across its 64 positions. Suitable for board-to-board PCB applications, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding industrial settings. Elevate your connectivity with this essential component.