837-064-556-208

Heilind Number:EDA837-064-556-208
Manufacturer:EDAC
Manufacturer Number:837-064-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also delivers high functionality with a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your PCB assemblies. Boasting 64 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for a variety of applications. Upgrade your setup with this reliable and high-performance connector.