837-064-556-212

Heilind Number:EDA837-064-556-212
Manufacturer:EDAC
Manufacturer Number:837-064-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-556-212

Detailed Description

Meet the demands of high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, allow for secure and efficient connections. With 64 positions, it offers ample connectivity options. Suitable for straight mounting orientation, it's perfect for various PCB applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance in any environment. Explore our range of connectors for your PCB connectivity needs.