837-064-556-808

Heilind Number:EDA837-064-556-808
Manufacturer:EDAC
Manufacturer Number:837-064-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-556-808

Detailed Description

Upgrade your high-temperature PCB connections with our Green High Temp Card Edge Connector. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, this connector ensures reliable performance in demanding environments. Featuring two rows with a pitch of .156 in, it offers 64 positions for seamless board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB designs with this essential component.