837-064-556-812

Heilind Number:EDA837-064-556-812
Manufacturer:EDAC
Manufacturer Number:837-064-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-556-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high-temperature conditions. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration into circuit boards with 64 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.