837-064-558-201

Heilind Number:EDA837-064-558-201
Manufacturer:EDAC
Manufacturer Number:837-064-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with this top-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and 64 positions, it offers ample space for seamless connection. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its right-angle mount orientation further enhances versatility, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance Card Edge Connector.