837-064-558-204

Heilind Number:EDA837-064-558-204
Manufacturer:EDAC
Manufacturer Number:837-064-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-558-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 64 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees reliable conductivity, even in challenging environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures compatibility in various applications. Upgrade your connectivity solutions with this essential component.