837-064-558-208

Heilind Number:EDA837-064-558-208
Manufacturer:EDAC
Manufacturer Number:837-064-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also reliable, with a durable UL 94V-0 Diallyl Phthalate housing. Its dual-row design offers ample space for secure connections, with 64 positions for optimal functionality. Crafted from robust Copper Alloy, the contacts ensure long-lasting performance, even in demanding industrial settings. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.