837-064-558-802

Heilind Number:EDA837-064-558-802
Manufacturer:EDAC
Manufacturer Number:837-064-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-558-802

Detailed Description

Enhance thermal connectivity in your electronic designs with our High Temp Card Edge Connector. Engineered for reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a 3 A amperage rating and a contact material of Copper Alloy, it guarantees efficient power transmission. Boasting two rows and 64 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation enables versatile installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for high-performance electronics. Trust in its quality for seamless board-to-board connections in your projects.