837-064-558-812

Heilind Number:EDA837-064-558-812
Manufacturer:EDAC
Manufacturer Number:837-064-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-558-812

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for durable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With a 3A amperage capacity, it offers robust power delivery for your applications. Its Copper Alloy contact material guarantees efficient signal transmission, while the 2-row configuration with 64 positions allows for versatile connectivity options. The right-angle mount orientation and .156-inch pitch facilitate seamless integration, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Whether for industrial equipment or electronic devices, this connector is a must-have for your PCB assembly needs. Explore our full range of connectors for more innovative solutions.