837-064-559-201

Heilind Number:EDA837-064-559-201
Manufacturer:EDAC
Manufacturer Number:837-064-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-559-201

Detailed Description

Enhance connectivity with our high temperature card edge connector, designed for efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance in demanding environments. Its dual rows and 64 positions offer ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Crafted with copper alloy contacts, it guarantees reliable conductivity, even at an operating temperature range of -40 to 105°C. The right-angle mount orientation adds versatility to installation, making it ideal for various electronic applications requiring secure and efficient PCB connections. Trust in this connector for seamless data transfer and signal integrity in your projects.