837-064-559-202

Heilind Number:EDA837-064-559-202
Manufacturer:EDAC
Manufacturer Number:837-064-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-559-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 64 positions, it offers ample connectivity options while its .156-inch pitch and .2-inch row spacing facilitate easy installation. The right-angle mount orientation further enhances versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for industrial applications where reliability is paramount. Upgrade your connectivity with this essential component.