837-064-559-207

Heilind Number:EDA837-064-559-207
Manufacturer:EDAC
Manufacturer Number:837-064-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-559-207

Detailed Description

Enhance your high-temperature electronic projects with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a robust amperage rating of 3A and contact material crafted from Copper Alloy, it ensures reliable conductivity. The connector boasts a double-row configuration with a total of 64 positions, offering ample connectivity options. Its right-angle mount orientation and .156-inch pitch make it suitable for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your next project. Explore the future of connectivity with this advanced Card Edge Connector.