837-064-559-212

Heilind Number:EDA837-064-559-212
Manufacturer:EDAC
Manufacturer Number:837-064-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-559-212

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance in challenging environments, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy and a current rating of 3 A, this connector ensures reliable conductivity. Featuring two rows with a total of 64 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Upgrade your PCB connectivity with this essential component.