837-064-559-803

Heilind Number:EDA837-064-559-803
Manufacturer:EDAC
Manufacturer Number:837-064-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-559-803

Detailed Description

Upgrade your high-temperature connectivity with our robust Card Edge Connector. Designed for enduring performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Boasting two rows of precision-engineered Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 64 positions. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient PCB board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your high-performance systems. Trust in its quality to elevate the connectivity of your PCB assemblies.