837-064-559-804

Heilind Number:EDA837-064-559-804
Manufacturer:EDAC
Manufacturer Number:837-064-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-559-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a two-row configuration with a total of 64 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing superior durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Its right-angle mount orientation allows for convenient installation on PCBs, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Trust in this connector for seamless board-to-board connections, meeting the highest standards of performance and quality.