837-064-560-207

Heilind Number:EDA837-064-560-207
Manufacturer:EDAC
Manufacturer Number:837-064-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector features a double-row configuration with 64 positions, ensuring secure and efficient board-to-board connections. With a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability in even the most demanding environments. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high-temperature resilience. Upgrade your PCB assembly with this essential component for superior performance and longevity.