837-064-560-802

Heilind Number:EDA837-064-560-802
Manufacturer:EDAC
Manufacturer Number:837-064-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-560-802

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it can handle up to 3 A of power with efficiency. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows of connectors made from copper alloy, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, while the 64 positions cater to diverse needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.