837-064-560-803

Heilind Number:EDA837-064-560-803
Manufacturer:EDAC
Manufacturer Number:837-064-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-560-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With two rows and 64 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable conductivity, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Choose our Card Edge Connector for efficient and secure board-to-board connections.