837-064-560-807

Heilind Number:EDA837-064-560-807
Manufacturer:EDAC
Manufacturer Number:837-064-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-560-807

Detailed Description

Engineered for reliable performance in high-temperature environments, this Card Edge Connector ensures seamless connectivity for your electronic devices. Its vibrant green color adds a touch of visual appeal while its UL 94V-0 Diallyl Phthalate housing material guarantees optimal safety standards. With a current rating of 3 A, it can efficiently power your circuitry. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers 64 positions for secure board-to-board connections. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is a must-have for your PCB assembly needs.