837-064-560-808

Heilind Number:EDA837-064-560-808
Manufacturer:EDAC
Manufacturer Number:837-064-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-560-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 64 copper alloy contacts, it provides seamless communication between circuit boards. Offering a pitch of .156 inches and row spacing of .2 inches, it guarantees precision in assembly. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Ideal for demanding applications, this connector is a crucial link in your PCB setup.