837-066-500-807

Heilind Number:EDA837-066-500-807
Manufacturer:EDAC
Manufacturer Number:837-066-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-500-807

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 66 positions each, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability and performance are paramount. Trust in this connector for secure and efficient board-to-board connections in your projects.