837-066-520-212

Heilind Number:EDA837-066-520-212
Manufacturer:EDAC
Manufacturer Number:837-066-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding conditions. With two rows of 66 positions each, it offers ample connectivity options for your PCB setups. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Choose this Straight mount orientation connector for seamless integration and reliable performance in your projects.