837-066-520-802

Heilind Number:EDA837-066-520-802
Manufacturer:EDAC
Manufacturer Number:837-066-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-520-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for high-performance applications. Boasting a durable green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 66 positions, it offers ample connectivity options while maintaining a compact design with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation makes installation a breeze, perfect for board-to-board PCB connections in various electronic devices. Trust in its quality construction and superior performance for seamless connectivity in your projects.