837-066-520-803

Heilind Number:EDA837-066-520-803
Manufacturer:EDAC
Manufacturer Number:837-066-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a 3 A amperage rating and copper alloy contact material, it offers secure and efficient power transmission. Its double-row configuration, with 66 positions and a .156-inch pitch, allows for versatile connection options. The straight mount orientation and .2-inch row spacing make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the industrial and electronics sectors. Upgrade your connectivity solution today with this essential component.