837-066-520-808

Heilind Number:EDA837-066-520-808
Manufacturer:EDAC
Manufacturer Number:837-066-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-520-808

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, each capable of carrying up to 3A of current, this connector ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring resilience and performance. Elevate your PCB design with this essential component.